Walsin WR08X18R0FTL SMD Resistor 0603 Type 18 Ohm

Image Representative of Range

Walsin WR08X18R0FTL SMD Resistor 0603 Type 18 Ohm

MPN
WR08X18R0FTL
Brand
Walsin
EAN-13
2050008607174
Order Code
20-6378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (215)
Qty Was Unit Price (Ex VAT)
1+ £7.85 £6.67
10+ £6.13
100+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR08X18R0FTL is a surface-mount device (SMD) resistor, specifically designed in the 0603 package type, offering an impedance of 18 ohms. This chip resistor is part of Walsin's reliable and high-performance passive component lineup, identified by its alternate description, 2768292, and fits seamlessly into diverse electronic circuits requiring precision resistance. Suitably designed for printed circuit boards (PCBs), these resistors are commonly utilised in applications such as signal processing, voltage regulation, and impedance matching, offering engineers a compact and precise solution. The WR08X18R0FTL ensures stability and performance across a range of environmental conditions, ideal for use in various electronic industries.
Type Cermet resistor
Resistance 18ω
Power Rating 0.125w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot