Walsin WR08X1802FTL Resistors SMD 0603 18k Ohm 1% tolerance

Image Representative of Range

Walsin WR08X1802FTL Resistors SMD 0603 18k Ohm 1% tolerance

MPN
WR08X1802FTL
Brand
Walsin
EAN-13
2050008617678
Order Code
20-6376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR08X1802FTL serves as a reliable chip resistor with a configuration marked by its SMD 0603 package type, offering a resistance of 18k ohms with a precision tolerance of 1%. This component is well-suited for various applications that demand precise impedance control, such as signal processing, instrumentation, and power management systems. Utilised often in designing electronic circuits, the WR08X1802FTL chip resistor aids in both current limitation and voltage division, playing a critical role in maintaining the stability and efficiency of electronic devices. Its compact size and precise manufacturing allow for seamless integration in high-density printed circuit boards, making it a fundamental component for modern engineering solutions.
Type Cermet resistor
Resistance 18kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot