Walsin WR08X15R0FTL resistor 15 ohm 0805 thick film 1% 0.125W

Image Representative of Range

Walsin WR08X15R0FTL resistor 15 ohm 0805 thick film 1% 0.125W

MPN
WR08X15R0FTL
Brand
Walsin
EAN-13
2050008607068
Order Code
20-6373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR08X15R0FTL is a reliable and precise chip resistor that features a resistance of 15 ohms with a tolerance of 1%, and is constructed using thick film technology in an 0805 surface-mount package. This resistor is rated for a power dissipation of 0.125 watts, making it suitable for a variety of electronic applications where space efficiency and reliable performance are critical. The WR08X15R0FTL is commonly implemented in impedance matching circuits, signal conditioning, and other applications requiring precise resistance control, benefitting from its compact size which aids in high-density circuit board designs. Known for their durability and stability, Walsin resistors are often used in both consumer electronics and industrial electronics.
Type Cermet resistor
Resistance 15ω
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot