Walsin WR08X1502FTL 0603 SMD Resistors 15k Ohm 1% tolerance 100mW 75V max

Image Representative of Range

Walsin WR08X1502FTL 0603 SMD Resistors 15k Ohm 1% tolerance 100mW 75V max

MPN
WR08X1502FTL
Brand
Walsin
EAN-13
2050008617562
Order Code
20-6371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR08X1502FTL represents a high-precision 0603 surface mount chip resistor characterised by its resistance of 15 kO, maintaining a tight tolerance of 1%. This resistor is designed to handle a power rating of 100 mW and can tolerate a maximum voltage of 75 V, making it suitable for a wide range of applications requiring precise impedance control and reliability. Typically employed in electronic circuits, it serves roles in signal processing and filtering, power management, and impedance matching, among others. As an integral component in many devices, the WR08X1502FTL finds its use in sectors including telecommunications, consumer electronics, and automation systems, providing efficient performance in various thermal and electrical conditions.
Type Cermet resistor
Resistance 15kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot