Walsin WR08X1501FTL Resistor 0603 SMD 1.5k Ohm 1% 0.125W Thin Film

Image Representative of Range

Walsin WR08X1501FTL Resistor 0603 SMD 1.5k Ohm 1% 0.125W Thin Film

MPN
WR08X1501FTL
Brand
Walsin
EAN-13
2050008616183
Order Code
20-6370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR08X1501FTL is a thin film resistor with the manufacturer part number WR08X1501FTL, designed for demanding electronic applications where precision and reliability are essential. This chip resistor employs an 0603 surface mount package and provides an impedance of 1.5k ohms with a tolerance of 1% and a power rating of 0.125 watts. Its construction, using thin film technology, ensures stable performance across a wide range of temperatures, making it suitable for use in precision circuits and high-frequency applications. These resistors are typically employed in telecommunications, automotive electronics, and instrumentation where tight tolerance and temperature stability are required for optimal circuit performance.
Type Cermet resistor
Resistance 1.5kΩ
Power Rating 0.125w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot