Walsin WR08X1201FTL 0603 SMD Resistor 0603 size 1.2k Ohm 1% tolerance

Image Representative of Range

Walsin WR08X1201FTL 0603 SMD Resistor 0603 size 1.2k Ohm 1% tolerance

MPN
WR08X1201FTL
Brand
Walsin
EAN-13
2050008616060
Order Code
20-6365
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30,000 availableBack-order availability date - 01/12/2026

Walsin WR08X1201FTL is a surface-mount chip resistor featuring a 0603 package size, offering a resistance of 1.2k ohms with a precise tolerance of 1%. This component is engineered for applications requiring reliable and accurate current control within compact electronic circuits, suitable for use in a variety of sectors such as telecommunications, automotive, and consumer electronics. The WR08X1201FTL resistor is commonly utilised in impedance matching and signal processing tasks, leveraging its compact form to integrate seamlessly into high-density PCBs. Deploying this component supports efficient thermal management and robust performance across diverse operational conditions, making it an essential element in modern circuit design. Identified also under the alternate description 2769131, this resistor is part of Walsin's broader range of precision electronic solutions.
Type Cermet resistor
Resistance 1.2kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot