Walsin WR08X1200FTL Resistor 120 Ohm 0.125W 0805 Thin Film

Image Representative of Range

Walsin WR08X1200FTL Resistor 120 Ohm 0.125W 0805 Thin Film

MPN
WR08X1200FTL
Brand
Walsin
EAN-13
2050008605378
Order Code
20-6364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR08X1200FTL is a chip resistor designed for a multitude of applications requiring reliable impedance control. With a nominal resistance of 120 ohms and a power rating of 0.125 watts, this resistor is constructed using thin film technology, which ensures improved precision and stability in a compact 0805 surface-mount package. Its dimensions and composition make it ideal for high-density circuit applications, such as telecommunications, computing devices, and automotive electronics, where space constraints and high performance are critical. The WR08X1200FTL resistor also enhances circuit integrity by providing consistent electrical performance, making it a valuable component in precision analogue and digital electronic circuits.
Type Cermet resistor
Resistance 120ω
Power Rating 0.125w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot