Walsin WR08X10R0FTL SMD Resistor 0603 10 Ohms Tolerance 1%

Image Representative of Range

Walsin WR08X10R0FTL SMD Resistor 0603 10 Ohms Tolerance 1%

MPN
WR08X10R0FTL
Brand
Walsin
EAN-13
2050008606849
Order Code
20-6363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR08X10R0FTL is a compact, high-precision 0603 SMD resistor designed to provide reliable performance in electronic circuits. With a resistance value of 10 ohms and a tolerance of 1%, this chip resistor is ideal for precision applications requiring stable impedance. The WR08X10R0FTL is commonly used in signal processing, telecommunications, and automotive systems, where maintaining precise electrical parameters is crucial. Additionally, its small form factor makes it suitable for high-density circuit board designs, ensuring efficient use of space within electronic assemblies. As part of Walsin's extensive range of resistive components, it is a key choice for engineers prioritising precision and reliability in their designs.
Type Cermet resistor
Resistance 10ω
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot