Walsin WR08X1004FTL SMD Resistor 0603 1K Ohm 1% 1/10W Thin Film

Image Representative of Range

Walsin WR08X1004FTL SMD Resistor 0603 1K Ohm 1% 1/10W Thin Film

MPN
WR08X1004FTL
Brand
Walsin
EAN-13
2050008620098
Order Code
20-6362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR08X1004FTL is a high-precision chip resistor designed for applications requiring stable and reliable performance. Manufactured in the 0603 Surface-Mount Device (SMD) package, this thin film resistor offers a resistance of 1 kilo-ohm with a tolerance of 1 percent and a power rating of 0.1 watt. Its compact design and precise impedance regulation make it an ideal choice for use in circuit boards where space is limited and accuracy is paramount, such as in telecommunications equipment, medical devices, and consumer electronics. Additionally, the Walsin WR08X1004FTL is compatible with the Alternate Description 2769534 and comes with the robust reliability expected in both industrial and commercial settings.
Type Cermet resistor
Resistance 1MΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot