Walsin WR08X1002FTL Resistor Surface mount 0.125W 10K Ohm 1% 0805 Size

Image Representative of Range

Walsin WR08X1002FTL Resistor Surface mount 0.125W 10K Ohm 1% 0805 Size

MPN
WR08X1002FTL
Brand
Walsin
EAN-13
2050008617340
Order Code
20-6360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR08X1002FTL is a precision surface mount resistor that offers a resistance value of 10 kilo-ohms with a tolerance of 1%. This chip resistor is designed in the 0805 package, corresponding to dimensions that enhance microelectronic compatibility, providing a power rating of 0.125 watts. Its high accuracy and stability make it suitable for various electronic applications, including impedance matching, signal conditioning, and filtering in communication devices, consumer electronics, and automotive electronics. Given its surface mount design, it supports space-efficient high-density circuit board layouts essential for modern compact electronic designs.
Type Cermet resistor
Resistance 10kΩ
Power Rating 0.125w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot