Walsin WR06X8203FTL 0603 SMD Resistor 82k Ohm 1% tolerance surface-mount

Image Representative of Range

Walsin WR06X8203FTL 0603 SMD Resistor 82k Ohm 1% tolerance surface-mount

MPN
WR06X8203FTL
Brand
Walsin
EAN-13
2050008604104
Order Code
20-6357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR06X8203FTL, identified alternatively as 2767967, is a chip resistor designed in the 0603 surface-mount device package, offering a resistance of 82k ohms with a 1% tolerance. This precision component is engineered for applications requiring reliable impedance control in compact electronic circuits, making it suitable for use in devices ranging from consumer electronics to industrial equipment. Its small footprint allows it to be effectively integrated into densely packed circuit boards, providing efficient operation without compromising board space. Such attributes make the Walsin WR06X8203FTL an essential component for engineers focused on optimising electronic performance across a diverse range of applications.
Type Cermet resistor
Resistance 820kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot