Walsin WR06X68R0FTL Resistor 68 Ohm 1% 0603 SMT Chip Thin Film

Image Representative of Range

Walsin WR06X68R0FTL Resistor 68 Ohm 1% 0603 SMT Chip Thin Film

MPN
WR06X68R0FTL
Brand
Walsin
EAN-13
2050008597772
Order Code
20-6355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.50
100+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR06X68R0FTL is a thin film chip resistor designed for surface mount technology applications, characterised by its standard 0603 package size. This component offers a resistance of 68 ohms with an accuracy of 1%, making it suitable for precision applications requiring reliable performance and high stability. The WR06X68R0FTL's construction allows it to perform effectively in environments where space is at a premium, given its compact dimensions. Engineers often employ this type of resistor in circuits requiring controlled impedance and consistent impedance matching, such as in telecommunications equipment, consumer electronics, and signal processing modules. The robust nature of thin film resistors like the WR06X68R0FTL ensures dependable operation across varied environmental conditions.
Type Cermet resistor
Resistance 68ω
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot