Walsin WR06X56R0FTL 0603 SMD Resistor 56 Ohm 1% tolerance 0603 size

Image Representative of Range

Walsin WR06X56R0FTL 0603 SMD Resistor 56 Ohm 1% tolerance 0603 size

MPN
WR06X56R0FTL
Brand
Walsin
EAN-13
2050008595983
Order Code
20-6353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR06X56R0FTL, with the manufacturer part number WR06X56R0FTL, is a precision chip resistor ideal for compact electronic applications, distinguished by its 0603 surface-mount design. This resistor features a resistance of 56 ohms with a stringent tolerance of 1%, ensuring high precision and reliability in impedance applications. Such specifications make it an optimal choice for use in filtering, amplifier, and signal processing circuits, particularly within delicate or space-constrained environments. Its compact size and precise impedance control make it suitable for integration in both industrial and consumer electronics, adhering to the demands of modern, high-density circuit designs.
Type Cermet resistor
Resistance 56ω
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot