Walsin WR06X5601FTL 0603 SMD Resistors 5600 Ohms 1% tolerance 100mW black

Image Representative of Range

Walsin WR06X5601FTL 0603 SMD Resistors 5600 Ohms 1% tolerance 100mW black

MPN
WR06X5601FTL
Brand
Walsin
EAN-13
2050008600878
Order Code
20-6352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.50
100+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR06X5601FTL is a 0603 surface-mount device (SMD) resistor, known for its precision and reliability in electrical circuits. This chip resistor offers a resistance of 5600 ohms with a tolerance of 1%, making it ideal for applications requiring accurate impedance control. Rated at 100mW power, it is suited for use in compact electronic devices where space and performance are critical considerations. Commonly utilised in telecommunications, consumer electronics, and industrial equipment, the Walsin WR06X5601FTL provides a dependable solution for engineers designing circuits that demand stable and consistent performance under varying conditions. Its integration into designs can contribute to the effective management of current flow and the protection of sensitive components.
Type Cermet resistor
Resistance 5.6kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot