Walsin WR06X4703FTL Chip Resistor 470kΩ 1% 0.1W 0603 SMT

Image Representative of Range

Walsin WR06X4703FTL Chip Resistor 470kΩ 1% 0.1W 0603 SMT

MPN
WR06X4703FTL
Brand
Walsin
EAN-13
2050008603763
Order Code
20-6350
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.48
100+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR06X4703FTL is a high-precision chip resistor designed with a nominal resistance of 470 kilohms, suitable for surface mounting on printed circuit boards. As a 0603 Surface-Mount Device (SMD), this resistor features low-profile dimensions, making it ideal for compact electronic assemblies. It offers a tight tolerance of 1%, ensuring reliable performance in circuits requiring precise impedance control. With a power rating of 0.1 watts, it is well-suited for use in a variety of applications, including consumer electronics, telecommunications equipment, and industrial automation systems. The device's robust construction and dependable performance make it an essential component for engineers seeking stable, high-accuracy resistance in their designs.
Type Cermet resistor
Resistance 470kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot