Walsin WR06X3303FTL 0603 SMD Resistor 33kΩ 1% 100mW thin film chip resistor

Image Representative of Range

Walsin WR06X3303FTL 0603 SMD Resistor 33kΩ 1% 100mW thin film chip resistor

MPN
WR06X3303FTL
Brand
Walsin
EAN-13
2050008603534
Order Code
20-6343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.50
100+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR06X3303FTL is a 0603 Surface Mount Device (SMD) resistor with a resistance of 33kO and a tolerance of 1%. This thin film chip resistor is designed to handle a power rating of 100mW, making it suitable for compact circuit designs where space constraints and precision are crucial. Its impedance stability and high tolerance accuracy make it an ideal choice for use in applications such as signal processing, communication devices, and precision instrumentation.
Type Cermet resistor
Resistance 330kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot