Walsin WR06X3302FTL Resistor thick film surface mount 0603 33k ohms 1% 0.1W

Image Representative of Range

Walsin WR06X3302FTL Resistor thick film surface mount 0603 33k ohms 1% 0.1W

MPN
WR06X3302FTL
Brand
Walsin
EAN-13
2050008596157
Order Code
20-6342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.50
100+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR06X3302FTL is a thick film surface mount resistor designed in an 0603 package, offering a resistance of 33k ohms with a tolerance of 1%. This chip resistor is engineered for a power rating of 0.1W, making it suitable for precision electronic circuits where stable impedance is essential. Its compact size and robust construction make it ideal for integration into densely packed printed circuit boards, commonly employed in consumer electronics, telecommunications equipment, and automotive applications. The resistor's design supports reliable performance across varying conditions, ensuring optimal functionality in both analogue and digital circuits. Known in the field as 2767772, this component is chosen for its ability to meet demanding specifications in modern electronic systems.
Type Cermet resistor
Resistance 33kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot