Walsin WR06X3301FTL Resistor Thick Film SMD 3.3 kOhm 1% 0.1W 0603

Image Representative of Range

Walsin WR06X3301FTL Resistor Thick Film SMD 3.3 kOhm 1% 0.1W 0603

MPN
WR06X3301FTL
Brand
Walsin
EAN-13
2050008600540
Order Code
20-6341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £2.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65,000 availableBack-order availability date - 01/12/2026

Walsin WR06X3301FTL is a high-precision, thick film chip resistor that is identified by its 0603 surface-mount design package, encapsulating a nominal resistance of 3.3 kO with a tolerance of ±1%. Engineered for reliability, this component supports a power rating of 0.1 W, making it suitable for a wide range of electronic applications where compact size and high performance are required. Commonly utilised in circuit impedance matching, signal processing, and electronic filtering, the WR06X3301FTL is referenced as part number 2767634 and offers consistent functionality for designers looking to integrate stable resistive elements into modern electronics.
Type Cermet resistor
Resistance 3.3kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot