Walsin WR06X2203FTL 0603 SMD Resistors Thin Film 220k Ohm 1% 100mW rating

Image Representative of Range

Walsin WR06X2203FTL 0603 SMD Resistors Thin Film 220k Ohm 1% 100mW rating

MPN
WR06X2203FTL
Brand
Walsin
EAN-13
2050008603282
Order Code
20-6335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 145,000 availableBack-order availability date - 01/12/2026

Walsin's WR06X2203FTL is a compact and reliable 0603 surface-mount device (SMD) thin film resistor, designed specifically for demanding applications requiring precise resistance values. With an impedance of 220k ohms and a tolerance of 1%, this chip resistor ensures high accuracy, making it ideal for use in precision circuits where maintaining exact electrical characteristics is critical. Capable of handling a power rating of 100 milliwatts, it is suitable for use in various electronic devices and systems commonly found in industrial, automotive, and consumer electronics sectors. This resistor, also identified by the alternate description 2767885, is frequently specified in designs for use in signal and communication systems where its high stability and temperature coefficient of resistance make it a preferred choice.
Type Cermet resistor
Resistance 220kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot