Walsin WR06X2201FTL Resistor 2200 Ohms 1% 0.1W 0603 SMD Chip

Image Representative of Range

Walsin WR06X2201FTL Resistor 2200 Ohms 1% 0.1W 0603 SMD Chip

MPN
WR06X2201FTL
Brand
Walsin
EAN-13
2050008600298
Order Code
20-6333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.50
100+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR06X2201FTL is a precision chip resistor designed for efficient electronic circuit management. With an impedance of 2200 ohms and a tolerance of 1%, this 0603 surface-mount device (SMD) resistor provides stable electrical performance suited to a wide array of applications. Delivering a power rating of 0.1 watts, the WR06X2201FTL is ideal for use in compact electronic assemblies where space is at a premium, such as mobile devices, industrial equipment, and telecommunications infrastructure. The resistor's small form factor, reliability, and compatibility with automated assembly processes make it an essential component for modern electronic design and manufacturing.
Type Cermet resistor
Resistance 2.2kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot