Walsin WR06X2200FTL 0603 SMD Resistor 220 Ohm 1% tolerance 100mW 75V

Image Representative of Range

Walsin WR06X2200FTL 0603 SMD Resistor 220 Ohm 1% tolerance 100mW 75V

MPN
WR06X2200FTL
Brand
Walsin
EAN-13
2050008598809
Order Code
20-6332
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.50
100+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR06X2200FTL, also known as 2767450, is a 220 Ohm 0603 surface-mount device (SMD) resistor offering a resistance tolerance of 1%. This chip resistor, designed for general-purpose electronic applications, handles a power rating of 100 mW and supports a maximum operating voltage of 75 V. Walsin's WR06X2200FTL chip resistor is particularly suitable for use in compact electronic designs where space constraints are a consideration, such as in telecommunications equipment, consumer electronics, and automotive applications. This product ensures reliable impedance characteristics and is a well-regarded choice for circuits requiring precise resistance control.
Type Cermet resistor
Resistance 220ω
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot