Walsin WR06X1502FTL 0603 SMD Resistors 15k Ohm 1% tolerance 100mW

Image Representative of Range

Walsin WR06X1502FTL 0603 SMD Resistors 15k Ohm 1% tolerance 100mW

MPN
WR06X1502FTL
Brand
Walsin
EAN-13
2050008601448
Order Code
20-6328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.50
100+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR06X1502FTL is a precision 0603 SMD resistor, offering a resistance value of 15k ohms with a 1% tolerance, making it ideal for applications requiring accurate resistance. Constructed for surface mounting, this chip resistor supports a power rating of 100mW, allowing for reliable performance in compact and energy-efficient electronic devices. Its small footprint and robust design make it particularly suitable for high-density printed circuit board assemblies commonly found in consumer electronics, automotive systems, and telecommunications equipment.
Type Cermet resistor
Resistance 15kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot