Walsin WR06X1201FTL Resistor 0603 SMD 1.2k Ohm 1% Tolerance 1/10W Power

Image Representative of Range

Walsin WR06X1201FTL Resistor 0603 SMD 1.2k Ohm 1% Tolerance 1/10W Power

MPN
WR06X1201FTL
Brand
Walsin
EAN-13
2050008599950
Order Code
20-6324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.50
100+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin's WR06X1201FTL is a precise 0603 SMD resistor designed for applications requiring exact impedance levels, offering a resistance of 1.2 kilohms with a tolerance of 1%. Manufactured as part of Walsin's well-regarded range, this chip resistor is capable of handling power up to 1/10 watt, making it a reliable choice for sensitive electronic circuits where space is premium. Its compact size and efficient power handling make it especially suitable for incorporation in surface mount technology used in modern electronic devices. Typical applications for the WR06X1201FTL include use in commercial electronics, telecommunications equipment, and various types of instrumentation where consistent performance and reliability are paramount.
Type Cermet resistor
Resistance 1.2kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot