Walsin WR06X1200FTL 0603 SMD Resistors 120 Ohm 1% tolerance thick film

Image Representative of Range

Walsin WR06X1200FTL 0603 SMD Resistors 120 Ohm 1% tolerance thick film

MPN
WR06X1200FTL
Brand
Walsin
EAN-13
2050008583461
Order Code
20-6323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR06X1200FTL is a precision-engineered 0603 SMD resistor designed for applications requiring an impedance of 120 ohms with a tolerance of 1%. This thick film chip resistor is known for its reliability and accuracy, making it ideal for various electronic circuits where precise resistance values are crucial. Commonly employed in signal processing, power management, and communication devices, this component is highly valued in engineering contexts requiring compact form factors and stable performance under different electrical conditions.
Type Cermet resistor
Resistance 120ω
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot