Walsin WR06X1004FTL 0603 SMD Resistors 100k Ohm 1% 0.1W Thin Film

Image Representative of Range

Walsin WR06X1004FTL 0603 SMD Resistors 100k Ohm 1% 0.1W Thin Film

MPN
WR06X1004FTL
Brand
Walsin
EAN-13
2050008604227
Order Code
20-6321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.50
100+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR06X1004FTL is a precision 0603 surface-mount device (SMD) resistor, characterised by its 100k ohm resistance, tight 1% tolerance, and 0.1W power rating. This thin-film resistor is designed to provide stable and precise impedance in electronic circuits, often utilised in signal processing, precision measurement, and various consumer electronics applications. With its compact size and reliable performance, the WR06X1004FTL is an ideal component for space-constrained circuit board installations, addressing the needs of modern electronic design requirements.
Type Cermet resistor
Resistance 1MΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot