Walsin WR04X8202FTL Resistors SMD 0603 82k Ohm 1% tolerance 63mW

Image Representative of Range

Walsin WR04X8202FTL Resistors SMD 0603 82k Ohm 1% tolerance 63mW

MPN
WR04X8202FTL
Brand
Walsin
EAN-13
2050008589722
Order Code
20-6315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR04X8202FTL is a surface-mount chip resistor with a 0603 package type, offering a resistance value of 82k ohms and a precision tolerance of 1%. Designed for efficient performance in compact electronic circuits, it ensures reliable operation with a power rating of 63mW. This resistor is suitable for a wide range of general-purpose electronic applications, including signal processing, impedance matching, and voltage division in both commercial and industrial settings. Its robust design makes it an ideal choice for integration in densely populated printed circuit boards (PCBs).
Type Cermet resistor
Resistance 82kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot