Walsin WR04X6802FTL SMD Resistors 0603 68k Ohm 1% 100mW Thin Film

Image Representative of Range

Walsin WR04X6802FTL SMD Resistors 0603 68k Ohm 1% 100mW Thin Film

MPN
WR04X6802FTL
Brand
Walsin
EAN-13
2050008589616
Order Code
20-6310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.87
100+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR04X6802FTL is an SMD resistor with a compact 0603 footprint, ideal for applications requiring precise and stable resistance values. This thin film chip resistor provides a resistance of 68 kOhms with an accuracy of 1%, supporting a power rating of 100 mW. It is well-suited for high-precision analogue and digital circuits where impedance matching and consistent performance are critical. The resistor's design facilitates reliable operation in electronic devices, making it suitable for consumer electronics and communications equipment. Identified with alternate reference number 2766827, this component is part of Walsin's comprehensive range of surface-mounted resistive products.
Type Cermet resistor
Resistance 68kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot