Walsin WR04X5602FTL SMD Resistor 0603 size 56000 Ohm tolerance 1% thin-film

Image Representative of Range

Walsin WR04X5602FTL SMD Resistor 0603 size 56000 Ohm tolerance 1% thin-film

MPN
WR04X5602FTL
Brand
Walsin
EAN-13
2050008592609
Order Code
20-6305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR04X5602FTL is a precise 0603-sized surface mount device resistor that offers a resistance value of 56,000 ohms with a tolerance of 1%, ideal for applications requiring high precision and stability. This thin-film chip resistor is distinguished by its excellent performance in maintaining impedance and reliability, making it suitable for use in various electronic circuits including signal processing, telecommunications, and control systems.
Type Cermet resistor
Resistance 56kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot