Walsin WR04X5601FTL Resistor Chip 0402 5.6k Ohm 1% Thin Film 63mW

Image Representative of Range

Walsin WR04X5601FTL Resistor Chip 0402 5.6k Ohm 1% Thin Film 63mW

MPN
WR04X5601FTL
Brand
Walsin
EAN-13
2050008591220
Order Code
20-6304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR04X5601FTL is a precision resistor chip designed for use in surface-mount technology (SMT) applications. This component is characterised by a resistance value of 5.6k ohms and a tolerance of 1%, making it suitable for circuits requiring precise impedance regulation. The resistor boasts a thin film construction and is rated for a power handling capacity of 63mW. As a 0402 form factor component, it is ideal for compact electronic devices where space is constrained, such as smartphones, tablets, and other high-density circuit boards. This resistor is often employed in applications involving signal processing and analogue circuits, where accuracy and stability are paramount.
Type Cermet resistor
Resistance 5.6kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot