Walsin WR04X4701FTL SMD Resistor 0603 package 4700 Ohms 1% tolerance

Image Representative of Range

Walsin WR04X4701FTL SMD Resistor 0603 package 4700 Ohms 1% tolerance

MPN
WR04X4701FTL
Brand
Walsin
EAN-13
2050008591114
Order Code
20-6299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.87
100+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40,000 availableBack-order availability date - 01/12/2026

Walsin's WR04X4701FTL is a precision SMD resistor in a 0603 package, offering a resistance value of 4700 ohms with a tight tolerance of 1%. Engineered for high-reliability applications, this chip resistor features excellent frequency characteristics and low impedance, making it ideal for precision circuits in both consumer electronics and industrial automation. The WR04X4701FTL is particularly suitable for applications requiring stable performance over a wide range of temperatures and environmental conditions. Designed to be compact, it integrates seamlessly into densely populated printed circuit boards, thereby enhancing overall circuit efficiency. Additionally, its performance consistency makes it an ideal choice for engineers working on projects requiring rigorous testing and consistent quality control.
Type Cermet resistor
Resistance 4.7kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot