Walsin WR04X3903FTL 0603 SMD Resistors 39k Ohm 1% Tolerance Thin Film

Image Representative of Range

Walsin WR04X3903FTL 0603 SMD Resistors 39k Ohm 1% Tolerance Thin Film

MPN
WR04X3903FTL
Brand
Walsin
EAN-13
2050008593651
Order Code
20-6296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR04X3903FTL chip resistor is a precision electronic component designed for a wide range of engineering applications requiring precise impedance control. As a 0603 surface mount device (SMD), it offers a compact solution with a resistance value of 39k Ohms and a tolerance of 1%, making it suitable for high-accuracy circuits. The thin-film construction of this resistor ensures stable performance over time and across different temperatures, which is crucial for communication devices, automotive electronics, and instrumentation projects.
Type Cermet resistor
Resistance 390kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot