Walsin WR04X3900FTL SMD Resistor 0603 Surface Mount Resistor 390Ω 1%

Image Representative of Range

Walsin WR04X3900FTL SMD Resistor 0603 Surface Mount Resistor 390Ω 1%

MPN
WR04X3900FTL
Brand
Walsin
EAN-13
2050008579495
Order Code
20-6293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.87
100+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR04X3900FTL is an SMD resistor designed for applications requiring precise electrical resistance in a compact form factor. This chip resistor offers an impedance of 390 ohms with a tolerance of 1%, making it ideal for circuits where precise resistance values are critical. As a 0603 surface mount resistor, it provides a reliable solution for high-density printed circuit boards, utilised frequently within consumer electronics, automotive systems, and telecommunications infrastructure. The resistor’s small size and stable performance make it suitable for applications requiring efficient utilisation of space without compromising on accuracy. Identified alternatively by the part number 2766516, Walsin's WR04X3900FTL is a robust component for engineers designing advanced electronic systems in various industries.
Type Cermet resistor
Resistance 390ω
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot