Walsin WR04X3303FTL SMD Resistor 0603 size 330k Ohm 1% tolerance 125mW

Image Representative of Range

Walsin WR04X3303FTL SMD Resistor 0603 size 330k Ohm 1% tolerance 125mW

MPN
WR04X3303FTL
Brand
Walsin
EAN-13
2050008593545
Order Code
20-6291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.87
100+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR04X3303FTL is a precision surface-mount chip resistor encapsulated in a 0603 package size, offering a resistance of 330k ohms with a tolerance of 1%. Designed for a maximum power dissipation of 125mW, this resistor is well-suited for high-density electronic applications where space is limited and precise impedance values are crucial. Typically utilised in signal processing and communication systems, this component ensures reliable performance and stability in circuits requiring specific resistance calibration. Engineers frequently select this Walsin model for prototyping and production in telecommunication devices and consumer electronics.
Type Cermet resistor
Resistance 330kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot