Walsin WR04X3302FTL 0603 SMD Resistors 33k Ohm 1% tolerance thin film

Image Representative of Range

Walsin WR04X3302FTL 0603 SMD Resistors 33k Ohm 1% tolerance thin film

MPN
WR04X3302FTL
Brand
Walsin
EAN-13
2050008592265
Order Code
20-6290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.87
100+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR04X3302FTL is a 0603 surface mount device resistor specifically designed for use in electronic circuits where precision impedance is required. With a resistance value of 33 kOhm and a tolerance of 1%, this thin film chip resistor ensures accurate performance in applications demanding stability and reliability. The WR04X3302FTL’s compact package allows for high-density circuit board mounting, making it ideal for use in telecommunications, consumer electronics, and automotive systems. Additionally, its excellent temperature coefficient further broadens its application scope, ensuring consistent operation across varying environmental conditions.
Type Cermet resistor
Resistance 33kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot