Walsin WR04X3300FTL Resistor 0603 SMD 330 Ohm 1% 1/16W Thin Film

Image Representative of Range

Walsin WR04X3300FTL Resistor 0603 SMD 330 Ohm 1% 1/16W Thin Film

MPN
WR04X3300FTL
Brand
Walsin
EAN-13
2050008579389
Order Code
20-6288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.87
100+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin's WR04X3300FTL is a precision chip resistor suitable for a variety of electronic applications where accurate impedance is critical. This component offers a resistance of 330 ohms with a tight tolerance of 1%, ensuring reliable performance in sensitive circuits. As a 0603 Surface-Mount Device (SMD), it requires minimal board space, which is ideal for compact circuits and high-density PCBs. With a power rating of 1/16 watt, this thin film resistor is commonly utilised in signal processing, communication devices, and consumer electronics where precise current control is necessary. Engineers often select this resistor for its consistent performance across a wide range of environmental conditions.
Type Cermet resistor
Resistance 330ω
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot