Walsin WR04X2703FTL 0603 SMD Resistors key electronic components

Image Representative of Range

Walsin WR04X2703FTL 0603 SMD Resistors key electronic components

MPN
WR04X2703FTL
Brand
Walsin
EAN-13
2050008590421
Order Code
20-6286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR04X2703FTL is a precision-engineered 0603 SMD resistor with a resistance value of 270 kOhm. As a crucial electronic component, it is designed for surface-mount applications, offering compactness and reliability in tight spaces such as densely populated circuit boards. The resistor provides stable performance with its renowned impedance characteristics, making it suitable for use in various electronic devices where precise resistance values are critical. Utilised in a range of applications including telecommunications, automotive, and consumer electronics, the Walsin WR04X2703FTL is integral to ensuring optimal circuit functionality and performance.
Type Cermet resistor
Resistance 270kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot