Walsin WR04X2702FTL 0603 SMD Resistors key attributes: 0603 size SMD type

Image Representative of Range

Walsin WR04X2702FTL 0603 SMD Resistors key attributes: 0603 size SMD type

MPN
WR04X2702FTL
Brand
Walsin
EAN-13
2050008592142
Order Code
20-6285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.87
100+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR04X2702FTL is a surface-mount resistor designed with precision to meet the demands of modern electronic applications. This 0603 size resistor is a compact and reliable chip component that operates with an impedance rated at 27 kilohms. As part of Walsin's robust series, the WR04X2702FTL offers excellent stability and tolerance suited for a variety of circuitry applications, including signal processing, power management, and measurement equipment. Commonly implemented in consumer electronics and telecommunications, this SMD resistor provides a high-density solution for engineers looking to optimise board space in complex electronic assemblies.
Type Cermet resistor
Resistance 27kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot