Walsin WR04X2203FTL 0603 SMD Resistor 220k Ohm 1% thick film chip

Image Representative of Range

Walsin WR04X2203FTL 0603 SMD Resistor 220k Ohm 1% thick film chip

MPN
WR04X2203FTL
Brand
Walsin
EAN-13
2050008590292
Order Code
20-6281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.87
100+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR04X2203FTL, alternatively described as 2766895, is a precision 0603 surface-mount device (SMD) resistor designed to offer reliable performance in electronic circuits. With a resistance value of 220k ohms and a tolerance of 1%, this thick-film chip resistor is suitable for applications requiring precise impedance regulation and stable electrical characteristics. Its compact form factor makes it ideal for high-density circuit boards in both consumer electronics and industrial devices. The resistor's robust design ensures excellent performance over a wide range of temperatures and conditions, making it an essential component for engineers focusing on efficiency and reliability.
Type Cermet resistor
Resistance 220kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot