Walsin WR04X2202FTL 0603 SMD Resistor 22k Ohm 1% tolerance 0603 size

Image Representative of Range

Walsin WR04X2202FTL 0603 SMD Resistor 22k Ohm 1% tolerance 0603 size

MPN
WR04X2202FTL
Brand
Walsin
EAN-13
2050008592012
Order Code
20-6280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR04X2202FTL is a high-quality 0603 size surface-mount chip resistor designed for precise resistance requirements, offering 22k ohms of impedance with a tight tolerance of 1 per cent. Engineered for reliability and efficiency in compact electronic circuits, this resistor is suitable for use in various applications, including signal processing, measurement systems, and communication devices, where space is at a premium and precise electrical performance is critical. Manufactured by Walsin, known for robust electronic components, the WR04X2202FTL ensures consistent performance and stability, making it a preferred choice for discerning engineers.
Type Cermet resistor
Resistance 22kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot