Walsin WR04X1502FTL Resistor 0603 SMD type for precision electronic circuits

Image Representative of Range

Walsin WR04X1502FTL Resistor 0603 SMD type for precision electronic circuits

MPN
WR04X1502FTL
Brand
Walsin
EAN-13
2050008591794
Order Code
20-6270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR04X1502FTL is a precision chip resistor, designed for use in sophisticated electronic circuits. With a resistance value of 15 kOhms, this 0603 SMD type resistor ensures accurate impedance control, essential for applications requiring precise tolerance in electrical settings. Its compact size, characteristic of the 0603 package, makes it ideal for densely packed circuit boards frequently utilised in advanced consumer electronics, automotive controls, and telecommunications devices. Manufactured by Walsin and also identified by the alternate description 2766734, this resistor conforms to industry standards for reliability and performance in demanding environments.
Type Cermet resistor
Resistance 15kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot