Walsin WR04X1501FTL SMD Resistor 0603 size 1.5k Ohms 1% tolerance

Image Representative of Range

Walsin WR04X1501FTL SMD Resistor 0603 size 1.5k Ohms 1% tolerance

MPN
WR04X1501FTL
Brand
Walsin
EAN-13
2050008589425
Order Code
20-6269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR04X1501FTL is a 0603 surface-mount device (SMD) chip resistor designed for precise impedance regulation with a resistance value of 1.5k ohms and a tolerance of 1%. This component, recognised under alternate description 2766596, exhibits reliable performance and stability, making it suitable for applications in electronic circuitry where minimising power consumption and ensuring signal integrity is critical. Commonly used in telecommunications, consumer electronics, and automotive systems, the WR04X1501FTL provides engineers with a dependable solution for integration within densely packed circuit boards due to its compact size and consistent performance.
Type Cermet resistor
Resistance 1.5kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot