Walsin WR04X1201FTL Resistor 0603 SMD 1.2k Ohm 1% 0.1W 100V Thin Film

Image Representative of Range

Walsin WR04X1201FTL Resistor 0603 SMD 1.2k Ohm 1% 0.1W 100V Thin Film

MPN
WR04X1201FTL
Brand
Walsin
EAN-13
2050008589302
Order Code
20-6264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.87
100+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR04X1201FTL is an 0603 SMD chip resistor with a resistance of 1.2 kO and a tolerance of 1%. This thin-film component is capable of handling a power rating of 0.1 watts and can withstand voltage up to 100 volts, making it suitable for precision impedance needs in various electronic circuits. Its compact size allows for efficient placement on densely populated circuit boards, commonly employed in consumer electronics, telecommunications, and industrial applications where space-saving, reliable performance is crucial. Known under alternate description 2766584, this resistor is a component that fits well within circuit designs that demand precise and stable resistance values.
Type Cermet resistor
Resistance 1.2kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot