Walsin WR04X1002FTL 0603 SMD Resistors 10k Ohm 1% 0.063W 0603 size

Image Representative of Range

Walsin WR04X1002FTL 0603 SMD Resistors 10k Ohm 1% 0.063W 0603 size

MPN
WR04X1002FTL
Brand
Walsin
EAN-13
2050008591572
Order Code
20-6259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.87
100+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin's WR04X1002FTL is a surface-mount device (SMD) resistor featuring a 0603 package size and offers a resistance of 10k ohms with a tolerance of 1%, specifically designed for precision electronic applications. With a power rating of 0.063 watts, this chip resistor is conducive to circuit designs requiring compact components while maintaining electrical stability and reliability. Commonly utilised in consumer electronics, telecommunications, and automotive systems, the WR04X1002FTL serves critical roles in managing current flow and signal integrity, contributing to advanced impedance matching and signal processing applications.
Type Cermet resistor
Resistance 10kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot