Walsin WR04X1001FTL 0603 SMD resistor precise 1k Ohm resistance

Image Representative of Range

Walsin WR04X1001FTL 0603 SMD resistor precise 1k Ohm resistance

MPN
WR04X1001FTL
Brand
Walsin
EAN-13
2050008589203
Order Code
20-6258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR04X1001FTL is a precision chip resistor with a resistance of 1k ohm, encapsulated in a standard 0603 SMD package, making it ideal for high-density circuit board applications. This component features a precise resistance value and a robust construction, suitable for use in various electronic circuits where reliable performance is crucial. Its compact size and precise impedance characteristics make it an excellent choice for applications in telecommunications, industrial control systems, and consumer electronics.
Type Cermet resistor
Resistance 1kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot