Wallair Timers & Controllers DIN rail mount timer 623275

Wallair Brand: Wallair
The parts mentioned form a group of air filtration components manufactured by Wallair.
Description Image Product Buy Pricing (Ex VAT) Number of SPCs Switching cycle Type Depth Dim (W x H x D) Height IP Rating Max. switching capacity Misc Attribute 1 Misc Attribute 2 Operating Voltage (AC) Shortest switching time Switching current (max.) Used at Width
Wallair 1IOIAWF0102 Timer WiFi DIN Rail Mount 230V AC App Controlled
Wallair 1IOIAWF0102 Timer WiFi DIN Rail Mount 230V AC App Controlled
Standard range
Order code: 10-9766
MPN: 1IOIAWF0102

Despatched within 4 working days - 8 in stock
1+ £62.19
Price per unit Ex VAT
DIN rail mount timer 60mm 35 x 90 x 60mm 90mm IP20 3500W WIFi Timer digital 230V 1min 16A Indoors 35mm
Wallair 1IOIOWF02 WiFi Timer DIN Rail Mount 230V App-Controlled Timer
Wallair 1IOIOWF02 WiFi Timer DIN Rail Mount 230V App-Controlled Timer
Standard range
Order code: 10-9767
MPN: 1IOIOWF02

Despatched within 4 working days - 3 in stock
1+ £56.67
Price per unit Ex VAT
45 7 day mode DIN rail mount timer 60mm 35 x 90 x 60mm 90mm IP20 3500W WIFi Timer digital 230V 1min 16A Indoors 35mm

Trustpilot