Wallair 1IOIAWF0102 Timer WiFi DIN Rail Mount 230V AC App Controlled

MPN
1IOIAWF0102
Brand
Wallair
EAN-13
8019108008506
Order Code
10-9766
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Wallair Wi-Fi Timer is a digital DIN rail mount timer designed for 230 V AC systems. With features like Wi-Fi connectivity, it allows for flexible and remote scheduling. It's ideal for automating lighting, heating, or other electrical systems in residential or commercial settings.
Type DIN rail mount timer
Depth 60mm
Dim (W x H x D) 35 x 90 x 60mm
Height 90mm
IP Rating IP20
Max. switching capacity 3500W
Misc Attribute 1 WIFi Timer
Misc Attribute 2 digital
Operating Voltage (AC) 230V
Shortest switching time 1min
Switching current (max.) 16A
Used at Indoors
Width 35mm

Reviews

Be the first to submit a review

Trustpilot