Wallair 1IOIOWF02 WiFi Timer DIN Rail Mount 230V App-Controlled Timer

MPN
1IOIOWF02
Brand
Wallair
EAN-13
8019108008377
Order Code
10-9767
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £66.67 £56.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Wallair Wi-Fi Timer is a digital DIN rail mount timer designed for 230 V AC applications. Manufactured by Wallair, it offers wireless control capabilities and easy integration into electrical systems. It is typically used in residential and commercial installations for automated control of lighting and other electrical devices.
Type DIN rail mount timer
Depth 60mm
Dim (W x H x D) 35 x 90 x 60mm
Height 90mm
IP Rating IP20
Max. switching capacity 3500W
Misc Attribute 1 WIFi Timer
Misc Attribute 2 digital
Number of SPCs 45
Operating Voltage (AC) 230V
Shortest switching time 1min
Switching current (max.) 16A
Switching cycle 7 day mode
Used at Indoors
Width 35mm

Reviews

Be the first to submit a review

Trustpilot