Wallair N40977 Fan Grille w/ Filter 8x8cm Open-Meshed Fabric

Image Representative of Range

Wallair N40977 Fan Grille w/ Filter 8x8cm Open-Meshed Fabric

MPN
20100316
Brand
Wallair
EAN-13
4022567103167
Order Code
13-4498
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

Wallair is the manufacturer of the N40977 fan grille with a built-in filter, measuring 8 cm by 8 cm. This product effectively filters air while protecting fan blades. It is typically used in ventilation systems to improve air quality and safety.
Type Fan grille with built-in filter
Colour Black
Dimensions (W x H) 8 cm x 8 cm
For Use With Fans
Height 8cm
Width 8cm

Reviews

Be the first to submit a review

Trustpilot