Wallair N35910 Poppet Valve Plastic Fits 10cm Pipes Adjustable Opening

Image Representative of Range

Wallair N35910 Poppet Valve Plastic Fits 10cm Pipes Adjustable Opening

MPN
20200620
Brand
Wallair
EAN-13
4022567206202
Order Code
13-4536
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wallair N35910 Poppet valve is a plastic component suitable for a 10 cm pipe diameter. Designed for ventilation systems, it serves as an effective air vent or fan grille. Commonly used in air conditioning and ventilation applications, it ensures efficient airflow management.
Type Poppet valve
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour White
Depth 2cm
Material Plastic
Pipe Ø 150mm
Suitable for pipe Ø 10cm
With drip nozzle No
With mosquito net No

Reviews

Be the first to submit a review

Trustpilot