Wallair N34835 Extractor Hood Stainless Steel 10cm Dia Weather-Proof

Image Representative of Range

Wallair N34835 Extractor Hood Stainless Steel 10cm Dia Weather-Proof

MPN
20300070
Brand
Wallair
EAN-13
4046293348357
Order Code
13-4546
Country of Origin
Netherlands
View Full Product Range (4)

Discontinued


The Wallair N34835 extractor hood, crafted from stainless steel, is designed for use with a pipe diameter of 10 cm. It acts as an effective ventilation solution, commonly utilised for extracting air in kitchens. This durable fan grille serves as an essential component for improving air quality in residential or commercial settings.
Type Extractor hood
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour Stainless steel
Material Stainless steel
Pipe Ø 97mm
Recess depth 4.5cm
Suitable for pipe Ø 10cm
With drip nozzle No
With mosquito net No

Trustpilot